CRHAXXXXAFXXXXXKEF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHA2512AF100MFKEF

DigiKey Part Number
3579-CRHA2512AF100MFKEFTR-ND - Tape & Reel (TR)
3579-CRHA2512AF100MFKEFCT-ND - Cut Tape (CT)
3579-CRHA2512AF100MFKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHA2512AF100MFKEF
Description
CRHA2512 100M 1% EF E3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.029" (0.74mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.69000$48.69
10$36.12300$361.23
25$32.94080$823.52
50$29.51140$1,475.57
100$27.19870$2,719.87
250$26.92240$6,730.60
500$26.54336$13,271.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$26.66239$53,324.78
Manufacturers Standard Package