
CRHA2010AF33M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHA2010AF33M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHA2010AF33M0FKEFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRHA2010AF33M0FKEF |
Description | CRHA2010 33M 1% EF E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.32000 | $25.32 |
| 10 | $17.06500 | $170.65 |
| 25 | $15.91960 | $397.99 |
| 50 | $14.44600 | $722.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.12005 | $33,360.15 |

