
TX3B226K020C2100 | |
|---|---|
DigiKey Part Number | 718-TX3B226K020C2100TR-ND - Tape & Reel (TR) 718-TX3B226K020C2100CT-ND - Cut Tape (CT) 718-TX3B226K020C2100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B226K020C2100 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $6.38000 | $63.80 |
| 50 | $5.02240 | $251.12 |
| 100 | $4.60380 | $460.38 |
| 500 | $3.89486 | $1,947.43 |
| 1,000 | $3.67573 | $3,675.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.56523 | $7,130.46 |
| 4,000 | $3.41370 | $13,654.80 |
| 6,000 | $3.33781 | $20,026.86 |
| 10,000 | $3.25366 | $32,536.60 |
| 14,000 | $3.20447 | $44,862.58 |
| 20,000 | $3.15713 | $63,142.60 |
| 24,000 | $3.13471 | $75,233.04 |

