
TX3B226K016C1000 | |
|---|---|
DigiKey Part Number | 718-TX3B226K016C1000TR-ND - Tape & Reel (TR) 718-TX3B226K016C1000CT-ND - Cut Tape (CT) 718-TX3B226K016C1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B226K016C1000 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $5.86600 | $58.66 |
| 50 | $4.59640 | $229.82 |
| 100 | $4.20490 | $420.49 |
| 500 | $3.54308 | $1,771.54 |
| 1,000 | $3.33854 | $3,338.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.23354 | $6,467.08 |
| 4,000 | $3.09211 | $12,368.44 |
| 6,000 | $3.02127 | $18,127.62 |
| 10,000 | $2.94274 | $29,427.40 |
| 14,000 | $2.89683 | $40,555.62 |
| 20,000 | $2.85265 | $57,053.00 |
| 24,000 | $2.83172 | $67,961.28 |

