
TX3B156M025C2200 | |
---|---|
DigiKey Part Number | 718-TX3B156M025C2200TR-ND - Tape & Reel (TR) 718-TX3B156M025C2200CT-ND - Cut Tape (CT) 718-TX3B156M025C2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX3B156M025C2200 |
Description | TX3 SERIES - SPECIALTY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.2Ohm @ 100kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $6.65100 | $66.51 |
50 | $5.24520 | $262.26 |
100 | $4.81160 | $481.16 |
500 | $4.07742 | $2,038.71 |
1,000 | $3.85047 | $3,850.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.73691 | $7,473.82 |
4,000 | $3.58000 | $14,320.00 |
6,000 | $3.50139 | $21,008.34 |
10,000 | $3.41425 | $34,142.50 |
14,000 | $3.36329 | $47,086.06 |
20,000 | $3.31428 | $66,285.60 |
24,000 | $3.29104 | $78,984.96 |