
TR8M476M004C1500 | |
|---|---|
DigiKey Part Number | 718-1670-2-ND - Tape & Reel (TR) 718-1670-1-ND - Cut Tape (CT) 718-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR8M476M004C1500 |
Description | CAP TANT 47UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR8M476M004C1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.21000 | $17.21 |
| 10 | $11.65000 | $116.50 |
| 50 | $9.45400 | $472.70 |
| 100 | $8.77610 | $877.61 |
| 500 | $7.62770 | $3,813.85 |
| 1,000 | $7.27224 | $7,272.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.87348 | $27,493.92 |
| 8,000 | $6.67103 | $53,368.24 |
| 12,000 | $6.56961 | $78,835.32 |

