
TR8M475M016C4000 | |
---|---|
DigiKey Part Number | 718-1676-2-ND - Tape & Reel (TR) 718-1676-1-ND - Cut Tape (CT) 718-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR8M475M016C4000 |
Description | CAP TANT 4.7UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR8M475M016C4000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $11.66500 | $116.65 |
50 | $9.46620 | $473.31 |
100 | $8.78740 | $878.74 |
500 | $7.63752 | $3,818.76 |
1,000 | $7.28160 | $7,281.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.88232 | $27,529.28 |
8,000 | $6.67962 | $53,436.96 |
12,000 | $6.57806 | $78,936.72 |