298D 0603 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR8M226M6R3C1500

DigiKey Part Number
718-1671-2-ND - Tape & Reel (TR)
718-1671-1-ND - Cut Tape (CT)
718-1671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR8M226M6R3C1500
Description
CAP TANT 22UF 20% 6.3V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR8M226M6R3C1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.89mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.21000$17.21
10$11.65000$116.50
50$9.45400$472.70
100$8.77610$877.61
500$7.62770$3,813.85
1,000$7.27224$7,272.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.87348$27,493.92
8,000$6.67103$53,368.24
12,000$6.56961$78,835.32
Manufacturers Standard Package