
TR8M156M010C3000 | |
|---|---|
DigiKey Part Number  | 718-1674-2-ND - Tape & Reel (TR) 718-1674-1-ND - Cut Tape (CT) 718-1674-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TR8M156M010C3000  | 
Description  | CAP TANT 15UF 20% 10V 0603  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 3Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TR8M156M010C3000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 3Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.033" W (1.60mm x 0.85mm)  | |
Height - Seated (Max)  | 0.035" (0.89mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | M  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $17.21000 | $17.21 | 
| 10 | $11.65000 | $116.50 | 
| 50 | $9.45400 | $472.70 | 
| 100 | $8.77610 | $877.61 | 
| 500 | $7.62770 | $3,813.85 | 
| 1,000 | $7.27224 | $7,272.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $6.87348 | $27,493.92 | 
| 8,000 | $6.67103 | $53,368.24 | 
| 12,000 | $6.56961 | $78,835.32 | 

