Direct
Direct

TR3W107K025C0100 | |
|---|---|
DigiKey Part Number | 718-1886-2-ND - Tape & Reel (TR) 718-1886-1-ND - Cut Tape (CT) 718-1886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3W107K025C0100 |
Description | CAP TANT 100UF 10% 25V 2924 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3W107K025C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.23000 | $24.23 |
| 10 | $16.88000 | $168.80 |
| 50 | $13.94620 | $697.31 |
| 100 | $13.03810 | $1,303.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.73306 | $5,866.53 |
| 1,000 | $11.24837 | $11,248.37 |
| 1,500 | $11.00543 | $16,508.15 |
| 2,500 | $10.73623 | $26,840.58 |
| 3,500 | $10.57878 | $37,025.73 |
| 5,000 | $10.42730 | $52,136.50 |
| 6,000 | $10.35552 | $62,133.12 |



