
TR3E477M010C0100 | |
|---|---|
DigiKey Part Number | 718-1481-2-ND - Tape & Reel (TR) 718-1481-1-ND - Cut Tape (CT) 718-1481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E477M010C0100 |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E477M010C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.17000 | $27.17 |
| 10 | $19.06600 | $190.66 |
| 50 | $15.84380 | $792.19 |
| 100 | $14.84600 | $1,484.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $13.61695 | $5,446.78 |
| 800 | $13.04983 | $10,439.86 |
| 1,200 | $12.76561 | $15,318.73 |
| 2,000 | $12.45061 | $24,901.22 |
| 2,800 | $12.26636 | $34,345.81 |
| 4,000 | $12.08921 | $48,356.84 |
| 4,800 | $12.00516 | $57,624.77 |

