Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3E227K010C0070 | |
|---|---|
DigiKey Part Number | 718-1787-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3E227K010C0070 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E227K010C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D227X9010D2TE3 | Vishay Sprague | 5,937 | 718-1072-1-ND | $9.78000 | Similar |
| 293D227X9010E2TE3 | Vishay Sprague | 3,015 | 718-1026-1-ND | $13.65000 | Similar |
| 591D227X9010D2T20H | Vishay Sprague | 0 | 591D227X9010D2T20H-ND | $17.85003 | Similar |
| 592D227X9010D2T19H | Vishay Sprague | 0 | 592D227X9010D2T19H-ND | $14.97209 | Similar |
| 592D227X9010D2T20H | Vishay Sprague | 0 | 592D227X9010D2T20H-ND | $14.50922 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $10.55353 | $4,221.41 |








