592D227X9010D2T19H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 5,937
Unit Price: $9.78000
Datasheet

Similar


Vishay Sprague
In Stock: 3,015
Unit Price: $13.65000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $17.85003
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $14.50922
Datasheet

Similar


Vishay Sprague
In Stock: 499
Unit Price: $12.99000
Datasheet

Similar


Vishay Sprague
In Stock: 761
Unit Price: $18.17000
Datasheet

Similar


Vishay Sprague
In Stock: 1,200
Unit Price: $43.82000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $20.04682
Datasheet

Similar


Vishay Sprague
In Stock: 5,187
Unit Price: $28.04000
Datasheet

Similar


Vishay Sprague
In Stock: 2,284
Unit Price: $19.57000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.11808
Datasheet

Similar


Vishay Sprague
In Stock: 189
Unit Price: $11.51000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $10.55353
Datasheet

Similar


Vishay Sprague
In Stock: 582
Unit Price: $24.01000
Datasheet
220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D227X9010D2T19H

DigiKey Part Number
592D227X9010D2T19H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D227X9010D2T19H
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D227X9010D2T19H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Conformal Coated
Mfr
ESR (Equivalent Series Resistance)
120mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D227X9010D2TE3Vishay Sprague5,937718-1072-1-ND$9.78000Similar
293D227X9010E2TE3Vishay Sprague3,015718-1026-1-ND$13.65000Similar
591D227X9010D2T20HVishay Sprague0591D227X9010D2T20H-ND$17.85003Similar
592D227X9010D2T20HVishay Sprague0592D227X9010D2T20H-ND$14.50922Similar
593D227X9010D2TE3Vishay Sprague499718-1105-1-ND$12.99000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.97209$14,972.09
Manufacturers Standard Package