
TR3E107K020C0100 | |
|---|---|
DigiKey Part Number | 718-1505-2-ND - Tape & Reel (TR) 718-1505-1-ND - Cut Tape (CT) 718-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E107K020C0100 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E107K020C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.29000 | $25.29 |
| 10 | $17.65500 | $176.55 |
| 50 | $14.61680 | $730.84 |
| 100 | $13.67770 | $1,367.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.51350 | $5,005.40 |
| 800 | $11.97923 | $9,583.38 |
| 1,200 | $11.71139 | $14,053.67 |
| 2,000 | $11.41468 | $22,829.36 |
| 2,800 | $11.24113 | $31,475.16 |
| 4,000 | $11.07412 | $44,296.48 |
| 4,800 | $10.99501 | $52,776.05 |

