
TR3E106K050C0300 | |
|---|---|
DigiKey Part Number | 718-1543-2-ND - Tape & Reel (TR) 718-1543-1-ND - Cut Tape (CT) 718-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E106K050C0300 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E106K050C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X9050E2TE3 | Vishay Sprague | 19 | 718-1022-1-ND | $18.42000 | Similar |
| 593D106X9050E2TE3 | Vishay Sprague | 3,218 | 718-1029-1-ND | $18.83000 | Similar |
| 595D106X9050D2T | Vishay Sprague | 951 | 718-2288-1-ND | $60.84000 | Similar |
| TR3D106K050C0550 | Vishay Sprague | 6,790 | 718-1335-1-ND | $26.47000 | Similar |
| T495X106K050ATE300 | KEMET | 1,287 | 399-3893-1-ND | $49.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.72000 | $44.72 |
| 10 | $32.50000 | $325.00 |
| 50 | $27.61600 | $1,380.80 |
| 100 | $26.10410 | $2,610.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $23.83515 | $9,534.06 |
| 800 | $22.99163 | $18,393.30 |
| 1,200 | $22.56891 | $27,082.69 |
| 2,000 | $22.10030 | $44,200.60 |
| 2,800 | $21.82618 | $61,113.30 |

