
TR3D686M016C0070 | |
|---|---|
DigiKey Part Number | 718-TR3D686M016C0070TR-ND - Tape & Reel (TR) 718-TR3D686M016C0070CT-ND - Cut Tape (CT) 718-TR3D686M016C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D686M016C0070 |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D686M016C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.68000 | $18.68 |
| 10 | $12.71100 | $127.11 |
| 50 | $10.36120 | $518.06 |
| 100 | $9.63360 | $963.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.57164 | $4,285.82 |
| 1,000 | $8.18338 | $8,183.38 |
| 1,500 | $7.98886 | $11,983.29 |
| 2,500 | $7.77319 | $19,432.97 |
| 3,500 | $7.64710 | $26,764.85 |
| 5,000 | $7.52581 | $37,629.05 |
| 6,000 | $7.46836 | $44,810.16 |

