TR3D477M6R3C0150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 12
Unit Price: $14.65000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $15.07485
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.42200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $19.73672
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $19.73672
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $17.66390
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $16.02376
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $55.33616
Datasheet

Similar


Vishay Sprague
In Stock: 243
Unit Price: $17.45000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $17.61195
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $15.53585
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $13.31690
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $12.22678
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $23.41198
Datasheet
TR3D(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D477M6R3C0150

DigiKey Part Number
718-1560-2-ND - Tape & Reel (TR)
718-1560-1-ND - Cut Tape (CT)
718-1560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D477M6R3C0150
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D477M6R3C0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.19000$18.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.61034$4,305.17
Manufacturers Standard Package