Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

594D477X06W3D2T | |
|---|---|
DigiKey Part Number | 594D477X06W3D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D477X06W3D2T |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D477X06W3D2T Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D477X06R3D2T | Vishay Sprague | 0 | 594D477X06R3D2T-ND | $22.96446 | Direct |
| 594D477X96R3D2T | Vishay Sprague | 332 | 718-594D477X96R3D2TCT-ND | $43.82000 | Upgrade |
| 594D477X96W3D2T | Vishay Sprague | 0 | 594D477X96W3D2T-ND | $22.96446 | Upgrade |
| T95D477K6R3CSBL | Vishay Sprague | 0 | T95D477K6R3CSBL-ND | $56.25496 | Upgrade |
| T95D477K6R3CZAL | Vishay Sprague | 0 | T95D477K6R3CZAL-ND | $35.38616 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.96446 | $11,482.23 |




