
TR3D477K6R3C0100 | |
---|---|
DigiKey Part Number | 718-1780-2-ND - Tape & Reel (TR) 718-1780-1-ND - Cut Tape (CT) 718-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D477K6R3C0100 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D477K6R3C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
10 | $10.88100 | $108.81 |
50 | $8.79800 | $439.90 |
100 | $8.15510 | $815.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.20832 | $3,604.16 |
1,000 | $6.86482 | $6,864.82 |
1,500 | $6.69281 | $10,039.22 |
2,500 | $6.50216 | $16,255.40 |
3,500 | $6.39065 | $22,367.28 |
5,000 | $6.28342 | $31,417.10 |
6,000 | $6.23258 | $37,395.48 |
12,000 | $6.06140 | $72,736.80 |
12,500 | $6.05229 | $75,653.62 |