47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D476K020C0100

DigiKey Part Number
718-1362-2-ND - Tape & Reel (TR)
718-1362-1-ND - Cut Tape (CT)
718-1362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D476K020C0100
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D476K020C0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
594D476X9020D2TVishay Sprague751718-594D476X9020D2TCT-ND$38.81000Direct
T494D476K020ATKEMET3,929399-8478-1-ND$19.24000Similar
TAJY476K020RNJKYOCERA AVX5,017478-TAJY476K020RNJCT-ND$24.66000Similar
In-Stock: 849
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.13000$21.13
10$14.48600$144.86
50$11.85540$592.77
100$11.04390$1,104.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.67096$4,835.48
1,000$9.24573$9,245.73
1,500$9.03274$13,549.11
2,500$8.79664$21,991.60
3,500$8.65860$30,305.10
5,000$8.52583$42,629.15
Manufacturers Standard Package