
TR3D336K016C0150 | |
|---|---|
DigiKey Part Number | 718-1350-2-ND - Tape & Reel (TR) 718-1350-1-ND - Cut Tape (CT) 718-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D336K016C0150 |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D336K016C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.83000 | $11.83 |
| 10 | $7.77500 | $77.75 |
| 50 | $6.18260 | $309.13 |
| 100 | $5.68970 | $568.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.95580 | $2,477.90 |
| 1,000 | $4.69334 | $4,693.34 |
| 1,500 | $4.56196 | $6,842.94 |
| 2,500 | $4.41633 | $11,040.83 |
| 3,500 | $4.33114 | $15,158.99 |
| 5,000 | $4.24922 | $21,246.10 |
| 6,000 | $4.21040 | $25,262.40 |
| 12,000 | $4.07967 | $48,956.04 |
| 12,500 | $4.07272 | $50,909.00 |

