22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D226K025C0200

DigiKey Part Number
718-1345-2-ND - Tape & Reel (TR)
718-1345-1-ND - Cut Tape (CT)
718-1345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D226K025C0200
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D226K025C0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D226K025ATE200KEMET1,835399-8509-1-ND$13.81000Direct
TPSD226K025P0200KYOCERA AVX6,729478-9168-1-ND$22.61000Direct
TPSD226K025R0200KYOCERA AVX6,721478-1783-1-ND$13.24000Direct
TPSD226K025S0200KYOCERA AVX2,221478-9170-1-ND$22.61000Direct
T495D226K035ATE200KEMET1,127399-8511-1-ND$16.36000Upgrade
In-Stock: 645
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.81000$13.81
10$9.20000$92.00
50$7.36480$368.24
100$6.79750$679.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.83842$2,919.21
1,000$5.54170$5,541.70
1,500$5.39309$8,089.64
2,500$5.22838$13,070.95
3,500$5.13209$17,962.31
5,000$5.03943$25,197.15
Manufacturers Standard Package