
T495D226K035ATE200 | |
|---|---|
DigiKey Part Number | 399-8511-2-ND - Tape & Reel (TR) 399-8511-1-ND - Cut Tape (CT) 399-8511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226K035ATE200 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226K035ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.36000 | $16.36 |
| 10 | $10.99200 | $109.92 |
| 50 | $8.87100 | $443.55 |
| 100 | $8.21570 | $821.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.10896 | $3,554.48 |
| 1,000 | $6.76638 | $6,766.38 |
| 1,500 | $6.59474 | $9,892.11 |
| 2,500 | $6.40458 | $16,011.45 |
| 3,500 | $6.29339 | $22,026.86 |
| 5,000 | $6.18642 | $30,932.10 |

