Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TR3D157M010C0075 | |
|---|---|
DigiKey Part Number | TR3D157M010C0075-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D157M010C0075 |
Description | CAP TANT 150UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D157M010C0075 Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D157X0010D2T20H | Vishay Sprague | 0 | 591D157X0010D2T20H-ND | $330.62300 | Direct |
| 594D157X0010D2T | Vishay Sprague | 0 | 718-594D157X0010D2TCT-ND | $781.00000 | Direct |
| 591D157X9010D2T20H | Vishay Sprague | 0 | 591D157X9010D2T20H-ND | $330.62300 | Upgrade |
| 594D157X9010D2T | Vishay Sprague | 109 | 718-594D157X9010D2TCT-ND | $781.00000 | Upgrade |
| T95D157K010CSBL | Vishay Sprague | 0 | T95D157K010CSBL-ND | $1,039.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.95098 | $4,975.49 |





