
TR3D157K016C0125 | |
|---|---|
DigiKey Part Number | 718-1493-2-ND - Tape & Reel (TR) 718-1493-1-ND - Cut Tape (CT) 718-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D157K016C0125 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D157K016C0125 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D157K016ATE125 | KEMET | 3,115 | 399-5130-1-ND | $3.96000 | Direct |
| TPSD157K016R0125 | KYOCERA AVX | 23 | 478-9160-1-ND | $1.69000 | Direct |
| T491D157K016AT | KEMET | 888 | 399-3777-1-ND | $2.61000 | Similar |
| T491X157K016AT | KEMET | 2,288 | 399-3815-1-ND | $2.60000 | Similar |
| T494D157K016AT | KEMET | 457 | 399-3854-1-ND | $5.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.33572 | $3,667.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $11.29600 | $112.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $10.90200 | $109.02 |
| 50 | $8.44020 | $422.01 |
| 100 | $7.67310 | $767.31 |

