
TR3D107K016C0150 | |
|---|---|
DigiKey Part Number | 718-1491-2-ND - Tape & Reel (TR) 718-1491-1-ND - Cut Tape (CT) 718-1491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K016C0150 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K016C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.65000 | $12.65 |
| 10 | $8.38700 | $83.87 |
| 50 | $6.69320 | $334.66 |
| 100 | $6.17110 | $617.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.39294 | $2,696.47 |
| 1,000 | $5.11416 | $5,114.16 |
| 1,500 | $4.97445 | $7,461.68 |
| 2,500 | $4.81965 | $12,049.12 |
| 3,500 | $4.72911 | $16,551.89 |
| 5,000 | $4.64207 | $23,210.35 |
| 6,000 | $4.60081 | $27,604.86 |
| 12,000 | $4.46182 | $53,541.84 |
| 12,500 | $4.45444 | $55,680.50 |

