
TR3D106M035C0300 | |
---|---|
DigiKey Part Number | 718-TR3D106M035C0300TR-ND - Tape & Reel (TR) 718-TR3D106M035C0300CT-ND - Cut Tape (CT) 718-TR3D106M035C0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106M035C0300 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D106M035C0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $7.22600 | $72.26 |
50 | $5.72300 | $286.15 |
100 | $5.25910 | $525.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.56350 | $2,281.75 |
1,000 | $4.31578 | $4,315.78 |
1,500 | $4.19177 | $6,287.65 |
2,500 | $4.05433 | $10,135.83 |
3,500 | $3.97396 | $13,908.86 |
5,000 | $3.89665 | $19,483.25 |
6,000 | $3.86003 | $23,160.18 |
12,000 | $3.73663 | $44,839.56 |
12,500 | $3.73009 | $46,626.12 |