
TR3D106K035C0125 | |
---|---|
DigiKey Part Number | 718-1534-2-ND - Tape & Reel (TR) 718-1534-1-ND - Cut Tape (CT) 718-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106K035C0125 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D106K035C0125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $10.80600 | $108.06 |
50 | $8.73320 | $436.66 |
100 | $8.09280 | $809.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.95856 | $2,979.28 |
1,000 | $5.67355 | $5,673.55 |
1,500 | $5.53082 | $8,296.23 |
2,500 | $5.37259 | $13,431.47 |
3,500 | $5.36589 | $18,780.62 |