


TR3C685K035C0475 | |
|---|---|
DigiKey Part Number | 718-1851-2-ND - Tape & Reel (TR) 718-1851-1-ND - Cut Tape (CT) 718-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C685K035C0475 |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 475mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C685K035C0475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 475mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.69800 | $66.98 |
| 50 | $5.28680 | $264.34 |
| 100 | $4.85020 | $485.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.05168 | $2,025.84 |
| 1,000 | $3.82487 | $3,824.87 |
| 1,500 | $3.71130 | $5,566.95 |
| 2,500 | $3.58543 | $8,963.58 |
| 3,500 | $3.51186 | $12,291.51 |
| 5,000 | $3.44106 | $17,205.30 |
| 6,000 | $3.40752 | $20,445.12 |
| 12,000 | $3.29455 | $39,534.60 |
| 12,500 | $3.28856 | $41,107.00 |

