


TPSC685K035R0350 | |
---|---|
DigiKey Part Number | 478-TPSC685K035R0350TR-ND - Tape & Reel (TR) 478-TPSC685K035R0350CT-ND - Cut Tape (CT) 478-TPSC685K035R0350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC685K035R0350 |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $5.92000 | $59.20 |
50 | $4.64080 | $232.04 |
100 | $4.24590 | $424.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.65028 | $1,825.14 |
1,000 | $3.43975 | $3,439.75 |
1,500 | $3.33432 | $5,001.48 |
2,500 | $3.21743 | $8,043.57 |
3,500 | $3.14911 | $11,021.89 |
5,000 | $3.08338 | $15,416.90 |
6,000 | $3.05223 | $18,313.38 |
12,000 | $2.94735 | $35,368.20 |
12,500 | $2.94178 | $36,772.25 |