
TR3C476K016D0350 | |
---|---|
DigiKey Part Number | 718-TR3C476K016D0350TR-ND - Tape & Reel (TR) 718-TR3C476K016D0350CT-ND - Cut Tape (CT) 718-TR3C476K016D0350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C476K016D0350 |
Description | TR3476K016CD0350 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.11000 | $11.11 |
10 | $7.27900 | $72.79 |
50 | $5.76560 | $288.28 |
100 | $5.29920 | $529.92 |
500 | $4.51108 | $2,255.54 |
1,000 | $4.26724 | $4,267.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.04521 | $12,135.63 |
6,000 | $3.89468 | $23,368.08 |
9,000 | $3.81928 | $34,373.52 |
15,000 | $3.73566 | $56,034.90 |
21,000 | $3.68679 | $77,422.59 |