4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C475K035C0500

DigiKey Part Number
718-1331-2-ND - Tape & Reel (TR)
718-1331-1-ND - Cut Tape (CT)
718-1331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C475K035C0500
Description
CAP TANT 4.7UF 10% 35V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C475K035C0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.71000$9.71
10$6.29800$62.98
50$4.95220$247.61
100$4.53780$453.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.91346$1,956.73
1,000$3.69229$3,692.29
1,500$3.58158$5,372.37
2,500$3.45881$8,647.02
3,500$3.38708$11,854.78
5,000$3.31805$16,590.25
6,000$3.28535$19,712.10
12,000$3.17519$38,102.28
12,500$3.16934$39,616.75
Manufacturers Standard Package