


TR3C335K050C1500 | |
|---|---|
DigiKey Part Number | 718-1850-2-ND - Tape & Reel (TR) 718-1850-1-ND - Cut Tape (CT) 718-1850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C335K050C1500 |
Description | CAP TANT 3.3UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C335K050C1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.79000 | $17.79 |
| 10 | $12.10700 | $121.07 |
| 50 | $9.83920 | $491.96 |
| 100 | $9.13920 | $913.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.11526 | $4,057.63 |
| 1,000 | $7.74176 | $7,741.76 |
| 1,500 | $7.55461 | $11,331.92 |
| 2,500 | $7.34722 | $18,368.05 |
| 3,500 | $7.22594 | $25,290.79 |
| 5,000 | $7.10927 | $35,546.35 |
| 6,000 | $7.05399 | $42,323.94 |

