3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm
TR3C(2312)

TR3C335K050C1500

DigiKey Part Number
718-1850-2-ND - Tape & Reel (TR)
718-1850-1-ND - Cut Tape (CT)
718-1850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C335K050C1500
Description
CAP TANT 3.3UF 10% 50V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3C335K050C1500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.79000$17.79
10$12.10700$121.07
50$9.83920$491.96
100$9.13920$913.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.11526$4,057.63
1,000$7.74176$7,741.76
1,500$7.55461$11,331.92
2,500$7.34722$18,368.05
3,500$7.22594$25,290.79
5,000$7.10927$35,546.35
6,000$7.05399$42,323.94
Manufacturers Standard Package