
TR3C107M010C0200 | |
|---|---|
DigiKey Part Number | 718-TR3C107M010C0200TR-ND - Tape & Reel (TR) 718-TR3C107M010C0200CT-ND - Cut Tape (CT) 718-TR3C107M010C0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C107M010C0200 |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C107M010C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.71000 | $9.71 |
| 10 | $6.29800 | $62.98 |
| 50 | $4.95220 | $247.61 |
| 100 | $4.53780 | $453.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.91346 | $1,956.73 |
| 1,000 | $3.69229 | $3,692.29 |
| 1,500 | $3.58158 | $5,372.37 |
| 2,500 | $3.45881 | $8,647.02 |
| 3,500 | $3.38708 | $11,854.78 |
| 5,000 | $3.31805 | $16,590.25 |
| 6,000 | $3.28535 | $19,712.10 |
| 12,000 | $3.17519 | $38,102.28 |
| 12,500 | $3.16934 | $39,616.75 |

