
TR3C107K010D0100 | |
---|---|
DigiKey Part Number | 718-TR3C107K010D0100TR-ND - Tape & Reel (TR) 718-TR3C107K010D0100CT-ND - Cut Tape (CT) 718-TR3C107K010D0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C107K010D0100 |
Description | TR3107K010CD0100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $6.86400 | $68.64 |
50 | $5.41760 | $270.88 |
100 | $4.97260 | $497.26 |
500 | $4.22062 | $2,110.31 |
1,000 | $3.98784 | $3,987.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.77427 | $11,322.81 |
6,000 | $3.63063 | $21,783.78 |
9,000 | $3.55869 | $32,028.21 |
15,000 | $3.47893 | $52,183.95 |
21,000 | $3.43229 | $72,078.09 |