
TR3B686K6R3C0500 | |
---|---|
DigiKey Part Number | 718-1319-2-ND - Tape & Reel (TR) 718-1319-1-ND - Cut Tape (CT) 718-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B686K6R3C0500 |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B686K6R3C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.19221 | $6,384.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $6.33900 | $63.39 |
50 | $5.54500 | $277.25 |
100 | $4.51770 | $451.77 |
500 | $3.69650 | $1,848.25 |
1,000 | $3.18315 | $3,183.15 |