Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T494B686K006AT | |
|---|---|
DigiKey Part Number | T494B686K006AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494B686K006AT |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B686K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 650mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B686K006AT | KEMET | 181 | 399-9731-1-ND | $10.19000 | Upgrade |
| 293D686X96R3B2TE3 | Vishay Sprague | 657 | 718-1156-1-ND | $5.76000 | Similar |
| 593D686X96R3B2TE3 | Vishay Sprague | 2,394 | 718-593D686X96R3B2TE3CT-ND | $7.89000 | Similar |
| TAJB686K006RNJ | KYOCERA AVX | 13,580 | 478-1696-1-ND | $5.26000 | Similar |
| TAJB686K006YNJ | KYOCERA AVX | 0 | TAJB686K006YNJ-ND | $2.03610 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.29787 | $8,595.74 |




