
TR3B685K025C0400 | |
|---|---|
DigiKey Part Number | 718-1530-2-ND - Tape & Reel (TR) 718-1530-1-ND - Cut Tape (CT) 718-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B685K025C0400 |
Description | CAP TANT 6.8UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B685K025C0400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $8.02000 | $80.20 |
| 50 | $6.38820 | $319.41 |
| 100 | $5.88310 | $588.31 |
| 500 | $5.03070 | $2,515.35 |
| 1,000 | $4.76693 | $4,766.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.64076 | $9,281.52 |
| 4,000 | $4.45836 | $17,833.44 |
| 6,000 | $4.36697 | $26,201.82 |
| 10,000 | $4.26568 | $42,656.80 |
| 14,000 | $4.20648 | $58,890.72 |

