TR3B336M004C0500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.99972
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.99972
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $2.45948
Datasheet

Upgrade


Vishay Sprague
In Stock: 9,164
Unit Price: $9.80000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $3.19221
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $3.19221
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.40442
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.02148
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.68682
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.32711
Datasheet
TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B336M004C0500

DigiKey Part Number
TR3B336M004C0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B336M004C0500
Description
CAP TANT 33UF 20% 4V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B336M004C0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.45948$4,918.96
Manufacturers Standard Package