293D336X0004B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.42463
Datasheet

Upgrade


Vishay Sprague
In Stock: 4,000
Unit Price: $4.61000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $2.18786
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.35882
Datasheet

Upgrade


Vishay Sprague
In Stock: 9,534
Unit Price: $4.77000
Datasheet

Upgrade


Vishay Sprague
In Stock: 2,567
Unit Price: $4.61000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.99972
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.45948
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.06666
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.02148
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.68682
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.32711
Datasheet
TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X0004B2TE3

DigiKey Part Number
293D336X0004B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D336X0004B2TE3
Description
CAP TANT 33UF 20% 4V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D336X0004B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.40442$2,808.84
Manufacturers Standard Package