
TR3B336K016C0500 | |
|---|---|
DigiKey Part Number | 718-1501-2-ND - Tape & Reel (TR) 718-1501-1-ND - Cut Tape (CT) 718-1501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B336K016C0500 |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B336K016C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.71000 | $9.71 |
| 10 | $6.29000 | $62.90 |
| 50 | $4.94560 | $247.28 |
| 100 | $4.53200 | $453.20 |
| 500 | $3.83172 | $1,915.86 |
| 1,000 | $3.61503 | $3,615.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.50551 | $7,011.02 |
| 4,000 | $3.35580 | $13,423.20 |
| 6,000 | $3.28079 | $19,684.74 |
| 10,000 | $3.19763 | $31,976.30 |
| 14,000 | $3.14902 | $44,086.28 |
| 20,000 | $3.10226 | $62,045.20 |
| 24,000 | $3.08009 | $73,922.16 |

