
TR3B227M004C1100 | |
---|---|
DigiKey Part Number | 718-1453-2-ND - Tape & Reel (TR) 718-1453-1-ND - Cut Tape (CT) 718-1453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B227M004C1100 |
Description | CAP TANT 220UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B227M004C1100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.43863 | $6,877.26 |