
TR3B227M004C0700 | |
---|---|
DigiKey Part Number | 718-1454-2-ND - Tape & Reel (TR) 718-1454-1-ND - Cut Tape (CT) 718-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B227M004C0700 |
Description | CAP TANT 220UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B227M004C0700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $7.08000 | $70.80 |
50 | $5.59620 | $279.81 |
100 | $5.14010 | $514.01 |
500 | $4.36806 | $2,184.03 |
1,000 | $4.12925 | $4,129.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.01137 | $8,022.74 |
4,000 | $3.84630 | $15,385.20 |
6,000 | $3.76359 | $22,581.54 |
10,000 | $3.67189 | $36,718.90 |
14,000 | $3.61829 | $50,656.06 |
20,000 | $3.56672 | $71,334.40 |