
TR3B225K025C1500 | |
|---|---|
DigiKey Part Number | 718-TR3B225K025C1500TR-ND - Tape & Reel (TR) 718-TR3B225K025C1500CT-ND - Cut Tape (CT) 718-TR3B225K025C1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B225K025C1500 |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B225K025C1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495B225K035ATE1K5 | KEMET | 10,927 | 399-4976-1-ND | $14.63000 | Upgrade |
| T491B225K025AT | KEMET | 671 | 399-3715-1-ND | $5.92000 | Similar |
| T494B225K025AT | KEMET | 3,603 | 399-8449-1-ND | $8.71000 | Similar |
| TAJB225K025RNJ | KYOCERA AVX | 9,289 | 478-3881-1-ND | $3.86000 | Similar |
| TPSB225K025R0900 | KYOCERA AVX | 1,201 | 478-TPSB225K025R0900CT-ND | $8.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.18000 | $51.80 |
| 50 | $4.02360 | $201.18 |
| 100 | $3.66680 | $366.68 |
| 500 | $3.06580 | $1,532.90 |
| 1,000 | $2.87991 | $2,879.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.72695 | $5,453.90 |
| 4,000 | $2.60098 | $10,403.92 |
| 6,000 | $2.53788 | $15,227.28 |
| 10,000 | $2.46796 | $24,679.60 |
| 14,000 | $2.42706 | $33,978.84 |
| 20,000 | $2.38772 | $47,754.40 |


