
TR3B107K6R3C0500 | |
|---|---|
DigiKey Part Number | 718-1313-2-ND - Tape & Reel (TR) 718-1313-1-ND - Cut Tape (CT) 718-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B107K6R3C0500 |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B107K6R3C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $5.89000 | $58.90 |
| 50 | $4.61940 | $230.97 |
| 100 | $4.22610 | $422.61 |
| 500 | $3.56216 | $1,781.08 |
| 1,000 | $3.35690 | $3,356.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.70960 | $5,419.20 |
| 4,000 | $2.59130 | $10,365.20 |
| 6,000 | $2.53203 | $15,192.18 |
| 10,000 | $2.51894 | $25,189.40 |

