
TR3B106K025C1100 | |
|---|---|
DigiKey Part Number | 718-1312-2-ND - Tape & Reel (TR) 718-1312-1-ND - Cut Tape (CT) 718-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B106K025C1100 |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B106K025C1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |
| 10 | $8.73800 | $87.38 |
| 50 | $6.98700 | $349.35 |
| 100 | $6.44680 | $644.68 |
| 500 | $5.53424 | $2,767.12 |
| 1,000 | $5.25171 | $5,251.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.26625 | $8,532.50 |
| 4,000 | $4.13024 | $16,520.96 |

