TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B106K025C0450

DigiKey Part Number
718-1760-2-ND - Tape & Reel (TR)
718-1760-1-ND - Cut Tape (CT)
718-1760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B106K025C0450
Description
CAP TANT 10UF 10% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B106K025C0450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
450mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,152
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.14000$9.14
10$5.89000$58.90
50$4.61940$230.97
100$4.22610$422.61
500$3.56216$1,781.08
1,000$3.35690$3,356.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.25153$6,503.06
4,000$3.10957$12,438.28
6,000$3.03844$18,230.64
10,000$2.95961$29,596.10
14,000$2.91352$40,789.28
20,000$2.86917$57,383.40
24,000$2.84815$68,355.60
Manufacturers Standard Package