
TR3B106K020C1000 | |
|---|---|
DigiKey Part Number | 718-1311-2-ND - Tape & Reel (TR) 718-1311-1-ND - Cut Tape (CT) 718-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B106K020C1000 |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B106K020C1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.48000 | $8.48 |
| 10 | $5.46600 | $54.66 |
| 50 | $4.26680 | $213.34 |
| 100 | $3.89730 | $389.73 |
| 500 | $3.27286 | $1,636.43 |
| 1,000 | $3.07983 | $3,079.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.97932 | $5,958.64 |
| 4,000 | $2.84587 | $11,383.48 |
| 6,000 | $2.77902 | $16,674.12 |
| 10,000 | $2.70493 | $27,049.30 |
| 14,000 | $2.66159 | $37,262.26 |
| 20,000 | $2.61990 | $52,398.00 |
| 24,000 | $2.60015 | $62,403.60 |

