
TR3B106K010C0800 | |
|---|---|
DigiKey Part Number | 718-1461-2-ND - Tape & Reel (TR) 718-1461-1-ND - Cut Tape (CT) 718-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B106K010C0800 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B106K010C0800 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D106X9016B2TE3 | Vishay Sprague | 8,815 | 718-1927-1-ND | $3.78000 | Upgrade |
| TR3B106K016C0800 | Vishay Sprague | 5,162 | 718-1310-1-ND | $8.14000 | Upgrade |
| 293D106X9010B2TE3 | Vishay Sprague | 2,385 | 718-1122-1-ND | $3.86000 | Similar |
| TR3B106K010C0750 | Vishay Sprague | 860 | 718-1462-1-ND | $8.71000 | Similar |
| T494B106K010AT | KEMET | 14,406 | 399-8444-1-ND | $8.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.18000 | $51.80 |
| 50 | $4.02360 | $201.18 |
| 100 | $3.66680 | $366.68 |
| 500 | $3.06580 | $1,532.90 |
| 1,000 | $2.87991 | $2,879.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.72695 | $5,453.90 |
| 4,000 | $2.60098 | $10,403.92 |
| 6,000 | $2.53788 | $15,227.28 |
| 10,000 | $2.46796 | $24,679.60 |
| 14,000 | $2.42706 | $33,978.84 |
| 20,000 | $2.38772 | $47,754.40 |

